Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG602003R0000Copy
Manufacturer Standard Lead Time3 weeks
Order Code4695625
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.850 (CNY19.0405) |
| 10+ | CNY14.290 (CNY16.1477) |
| 100+ | CNY12.150 (CNY13.7295) |
| 250+ | CNY11.390 (CNY12.8707) |
| 500+ | CNY10.840 (CNY12.2492) |
| 1000+ | CNY10.330 (CNY11.6729) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.85 (CNY19.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG602003R0000Copy
Manufacturer Standard Lead Time3 weeks
Order Code4695625
Technical Datasheet
Thread SizeM12 x 1.5
Cable Diameter Min3mm
Cable Diameter Max6.5mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Thread Size
M12 x 1.5
Cable Diameter Max
6.5mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
3mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027896
