Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG601180R0000Copy
Manufacturer Standard Lead Time3 weeks
Order Code4695624
Your Part Number
159 In Stock
Need more?
159 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.350 (CNY18.4755) |
| 10+ | CNY14.100 (CNY15.933) |
| 100+ | CNY11.840 (CNY13.3792) |
| 250+ | CNY11.200 (CNY12.656) |
| 500+ | CNY10.560 (CNY11.9328) |
| 1000+ | CNY10.060 (CNY11.3678) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.35 (CNY18.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG601180R0000Copy
Manufacturer Standard Lead Time3 weeks
Order Code4695624
Technical Datasheet
Thread Size1" NPT
Cable Diameter Min18mm
Cable Diameter Max25mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingIP68
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
1" NPT
Cable Diameter Max
25mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
18mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027896
