Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG601171R0000Copy
Manufacturer Standard Lead Time3 weeks
Order Code4695623
Your Part Number
336 In Stock
Need more?
336 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.850 (CNY13.3905) |
| 10+ | CNY10.050 (CNY11.3565) |
| 100+ | CNY8.540 (CNY9.6502) |
| 500+ | CNY7.630 (CNY8.6219) |
| 1000+ | CNY7.260 (CNY8.2038) |
| 2500+ | CNY6.810 (CNY7.6953) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.85 (CNY13.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG601171R0000Copy
Manufacturer Standard Lead Time3 weeks
Order Code4695623
Technical Datasheet
Thread Size3/4" NPT
Cable Diameter Min9mm
Cable Diameter Max16mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingIP68
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
3/4" NPT
Cable Diameter Max
16mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
9mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027896
