Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNG601089R0000Copy
Manufacturer Standard Lead Time3 weeks
Order Code4695618
Your Part Number
745 In Stock
Need more?
745 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.940 (CNY5.5822) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.94 (CNY5.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNG601089R0000Copy
Manufacturer Standard Lead Time3 weeks
Order Code4695618
Technical Datasheet
Thread SizeM25 x 1.5
Cable Diameter Min11mm
Cable Diameter Max17mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourGray
IP / NEMA RatingIP68
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
17mm
Gland Colour
Gray
Product Range
-
Cable Diameter Min
11mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027896
