Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0004-058-100LCopy
Order Code3104303
Product RangeMIL-DTL-39029 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY12.960 (CNY14.6448) |
Price for:Each
Minimum: 10000
Multiple: 10000
CNY129,600.00 (CNY146,448.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0004-058-100LCopy
Order Code3104303
Product RangeMIL-DTL-39029 Series
Technical Datasheet
Product RangeMIL-DTL-39029 Series
Contact Termination TypeCrimp
Wire Size AWG Min-
For Use WithMIL-DTL-26482 Series I and 26500 Series Circular Housing Connectors
Contact Material-
Technical Specifications
Product Range
MIL-DTL-39029 Series
Wire Size AWG Min
-
Contact Material
-
Contact Termination Type
Crimp
For Use With
MIL-DTL-26482 Series I and 26500 Series Circular Housing Connectors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
