Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No10CS1 M0
Order Code3791965
Product RangeCorcom C Series
Also Known As1609112-8
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 69 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.280 (CNY104.2764) |
| 10+ | CNY79.130 (CNY89.4169) |
| 25+ | CNY74.450 (CNY84.1285) |
| 100+ | CNY71.100 (CNY80.343) |
| 250+ | CNY64.680 (CNY73.0884) |
| 500+ | CNY61.810 (CNY69.8453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.28 (CNY104.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No10CS1 M0
Order Code3791965
Product RangeCorcom C Series
Also Known As1609112-8
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangeCorcom C Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type
IEC C14
Current Rating
10A
Switch Type
2-Pole Switch
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
Corcom C Series
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0303
