Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP3A20DR070FTE.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3782921
Product RangeTLRP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY1.560 (CNY1.7628) |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
CNY6,240.00 (CNY7,051.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP3A20DR070FTE.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3782921
Product RangeTLRP Series
Technical Datasheet
Resistance0.07ohm
Product RangeTLRP Series
Power Rating2W
Resistor TechnologyMetal Strip
Product Width3.2mm
Product Height0.7mm
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.07ohm
Power Rating
2W
Product Width
3.2mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Product Range
TLRP Series
Resistor Technology
Metal Strip
Product Height
0.7mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079
