Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP3A20CR070FTE.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3782882
Product RangeTLRP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY1.780 (CNY2.0114) |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
CNY7,120.00 (CNY8,045.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP3A20CR070FTE.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3782882
Product RangeTLRP Series
Technical Datasheet
Product RangeTLRP Series
Resistor Case / Package2512 [6432 Metric]
Product Width3.2mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
TLRP Series
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
2512 [6432 Metric]
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079
