Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP2B10DR025FTD.Copy
Order Code3782818
Product RangeTLRP Series
Your Part Number
1,188 In Stock
Need more?
1,188 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.420 (CNY6.1246) |
| 10+ | CNY3.450 (CNY3.8985) |
| 100+ | CNY2.140 (CNY2.4182) |
| 500+ | CNY1.700 (CNY1.921) |
| 1000+ | CNY1.440 (CNY1.6272) |
| 2000+ | CNY1.420 (CNY1.6046) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.42 (CNY6.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRP2B10DR025FTD.Copy
Order Code3782818
Product RangeTLRP Series
Technical Datasheet
Product RangeTLRP Series
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
TLRP Series
Resistance Tolerance
± 1%
Product Height
0.55mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
1W
Resistor Technology
Metal Strip
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000138
