Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTHS105R0J
Order Code1259302
Product RangeTHS Series
Also Known As1-1879073-9, THS10 5R0 5%
Your Part Number
505 In Stock
Need more?
505 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.480 (CNY41.2224) |
| 5+ | CNY28.870 (CNY32.6231) |
| 10+ | CNY21.250 (CNY24.0125) |
| 20+ | CNY19.100 (CNY21.583) |
| 40+ | CNY16.940 (CNY19.1422) |
| 100+ | CNY14.780 (CNY16.7014) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.48 (CNY41.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTHS105R0J
Order Code1259302
Product RangeTHS Series
Also Known As1-1879073-9, THS10 5R0 5%
Technical Datasheet
Resistance5ohm
Product RangeTHS Series
Power Rating10W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating160V
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length17mm
Product Width17mm
Product Height9mm
Operating Temperature Min-25°C
Operating Temperature Max165°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
5ohm
Power Rating
10W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
17mm
Product Height
9mm
Operating Temperature Max
165°C
SVHC
No SVHC (04-Feb-2026)
Product Range
THS Series
Resistance Tolerance
± 5%
Voltage Rating
160V
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Panel Mount
Product Width
17mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
