Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTE60B10RJ.Copy
Order Code3777372
Product RangeTE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY108.600 (CNY122.718) |
| 25+ | CNY101.330 (CNY114.5029) |
| 50+ | CNY95.550 (CNY107.9715) |
| 100+ | CNY89.840 (CNY101.5192) |
| 250+ | CNY86.170 (CNY97.3721) |
| 500+ | CNY85.680 (CNY96.8184) |
Price for:Each
Minimum: 10
Multiple: 10
CNY1,086.00 (CNY1,227.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTE60B10RJ.Copy
Order Code3777372
Product RangeTE Series
Technical Datasheet
Resistance10ohm
Product RangeTE Series
Resistor TerminalsSolder Lug
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Width-
Operating Temperature Min-25°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Resistor Terminals
Solder Lug
Resistor Type
High Power
Product Width
-
Qualification
-
Product Range
TE Series
Resistor Technology
Wirewound
Resistor Mounting
Chassis Mount
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165561
