Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSQPW2010RJCopy
Manufacturer Standard Lead Time21 weeks
Order Code4136761
Product RangeSQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY8.670 (CNY9.7971) |
| 2000+ | CNY8.530 (CNY9.6389) |
| 3000+ | CNY8.400 (CNY9.492) |
| 5000+ | CNY8.260 (CNY9.3338) |
| 10000+ | CNY8.130 (CNY9.1869) |
| 25000+ | CNY8.100 (CNY9.153) |
| 50000+ | CNY8.070 (CNY9.1191) |
| 100000+ | CNY8.040 (CNY9.0852) |
Price for:Each
Minimum: 1000
Multiple: 1000
CNY8,670.00 (CNY9,797.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSQPW2010RJCopy
Manufacturer Standard Lead Time21 weeks
Order Code4136761
Product RangeSQ Series
Technical Datasheet
Product RangeSQ Series
Power Rating10W
Resistor Case / PackageAxial Leaded
Voltage Rating750V
Resistor TechnologyWirewound
Product Length48mm
Product Width10mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SQ Series
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Product Width
10mm
Operating Temperature Max
250°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
10W
Voltage Rating
750V
Product Length
48mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028218
