Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E69R8BTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code2944702
Your Part Number
970 In Stock
Need more?
970 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.850 (CNY2.0905) |
| 10+ | CNY1.370 (CNY1.5481) |
| 100+ | CNY1.270 (CNY1.4351) |
| 500+ | CNY1.040 (CNY1.1752) |
| 1000+ | CNY0.801 (CNY0.9051) |
| 2000+ | CNY0.785 (CNY0.887) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.85 (CNY2.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRP73PF1E69R8BTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code2944702
Technical Datasheet
Resistance Tolerance± 0.1%
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 0.1%
Resistor Technology
Thin Film
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0402 [1005 Metric]
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
