Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSC20010RJ
Order Code272723
Product RangeHS Series
Also Known As1630019-2, HSC200 10R 5%
Your Part Number
25 In Stock
Need more?
7 Delivery in 3-4 Business Days(SG stock)
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY420.340 (CNY474.9842) |
| 2+ | CNY392.040 (CNY443.0052) |
| 3+ | CNY363.740 (CNY411.0262) |
| 5+ | CNY335.440 (CNY379.0472) |
| 10+ | CNY307.130 (CNY347.0569) |
| 20+ | CNY300.990 (CNY340.1187) |
Price for:Each
Minimum: 1
Multiple: 1
CNY420.34 (CNY474.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHSC20010RJ
Order Code272723
Product RangeHS Series
Also Known As1630019-2, HSC200 10R 5%
Technical Datasheet
Resistance10ohm
Product RangeHS Series
Power Rating200W
Resistance Tolerance± 5%
Resistor TerminalsThreaded Stud
Voltage Rating1.9kV
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length90mm
Product Width73mm
Product Height42mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The HSC20010RJ is a chassis panel-mount Power Resistor with aluminum housing. The 1630019-2 resistor is a range of extremely stable, high quality wire wound resistor is capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminum housing to a specified heat-sink. The resistor is made from quality materials for optimum reliability and stability.
- With proven reliability
- M6 Threaded stud termination
- High Power Resistor
Technical Specifications
Resistance
10ohm
Power Rating
200W
Resistor Terminals
Threaded Stud
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
90mm
Product Height
42mm
Operating Temperature Max
250°C
SVHC
No SVHC (27-Jun-2024)
Product Range
HS Series
Resistance Tolerance
± 5%
Voltage Rating
1.9kV
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Panel Mount
Product Width
73mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.428644
