Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY 35221K5FT SMD Chip Resistor, 1.5 kohm, ± 1%, 3 W, 2512 [6432 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/2330385-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No35221K5FTCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3791018RL
Cut Tape3791018
Product Range3522 Series
Also Known As5-2176231-3
Your Part Number
1,913 In Stock
Need more?
1,913 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.420 | CNY64.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.420 (CNY7.2546) |
| 100+ | CNY4.680 (CNY5.2884) |
| 500+ | CNY3.900 (CNY4.407) |
| 1000+ | CNY3.890 (CNY4.3957) |
| 2000+ | CNY3.880 (CNY4.3844) |
| 4000+ | CNY3.810 (CNY4.3053) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No35221K5FTCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3791018RL
Cut Tape3791018
Product Range3522 Series
Also Known As5-2176231-3
Technical Datasheet
Resistance1.5kohm
Resistance Tolerance± 1%
Power Rating3W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3522 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length6.35mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.5kohm
Power Rating
3W
Resistor Technology
Thick Film
Product Range
3522 Series
Voltage Rating
250V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
