Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY 35221K2FT SMD Chip Resistor, 1.2 kohm, ± 1%, 3 W, 2512 [6432 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/2330385-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No35221K2FTCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3791017RL
Cut Tape3791017
Product Range3522 Series
Also Known As5-2176231-1
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.490 | CNY54.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.490 (CNY6.2037) |
| 100+ | CNY4.120 (CNY4.6556) |
| 500+ | CNY3.410 (CNY3.8533) |
| 1000+ | CNY3.320 (CNY3.7516) |
| 2000+ | CNY3.120 (CNY3.5256) |
| 4000+ | CNY2.960 (CNY3.3448) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No35221K2FTCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3791017RL
Cut Tape3791017
Product Range3522 Series
Also Known As5-2176231-1
Technical Datasheet
Resistance1.2kohm
Resistance Tolerance± 1%
Power Rating3W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3522 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length6.35mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.2kohm
Power Rating
3W
Resistor Technology
Thick Film
Product Range
3522 Series
Voltage Rating
250V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113
