Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS 3522510RFT SMD Chip Resistor, 510 ohm, ± 1%, 3 W, 2512 [6432 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/2330385-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3522510RFTCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3791008RL
Cut Tape3791008
Product Range3522 Series
Also Known As4-2176231-2
Your Part Number
507 In Stock
Need more?
507 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.420 | CNY64.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.420 (CNY7.2546) |
| 100+ | CNY4.750 (CNY5.3675) |
| 500+ | CNY3.770 (CNY4.2601) |
| 1000+ | CNY3.640 (CNY4.1132) |
| 2000+ | CNY3.330 (CNY3.7629) |
| 4000+ | CNY3.270 (CNY3.6951) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3522510RFTCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3791008RL
Cut Tape3791008
Product Range3522 Series
Also Known As4-2176231-2
Technical Datasheet
Resistance510ohm
Resistance Tolerance± 1%
Power Rating3W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3522 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length6.35mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
510ohm
Power Rating
3W
Resistor Technology
Thick Film
Product Range
3522 Series
Voltage Rating
250V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000122
