Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No2-1879075-7
Order Code2917195
Product RangeTHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.880 (CNY29.2444) |
| 5+ | CNY23.730 (CNY26.8149) |
| 10+ | CNY21.370 (CNY24.1481) |
| 20+ | CNY20.460 (CNY23.1198) |
| 40+ | CNY18.980 (CNY21.4474) |
| 100+ | CNY18.100 (CNY20.453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.88 (CNY29.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No2-1879075-7
Order Code2917195
Product RangeTHS Series
Technical Datasheet
Resistance18ohm
Product RangeTHS Series
Resistor TerminalsSolder Lug
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingChassis Mount
Operating Temperature Min-
Operating Temperature Max-
Technical Specifications
Resistance
18ohm
Resistor Terminals
Solder Lug
Resistor Type
High Power
Operating Temperature Min
-
Product Range
THS Series
Resistor Technology
Wirewound
Resistor Mounting
Chassis Mount
Operating Temperature Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014733
