Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSBCHE151K5JCopy
Manufacturer Standard Lead Time31 weeks
Order Code3791097
Product RangeSBC Series
Also Known As1623729-8
Your Part Number
430 In Stock
1,000 more incoming. You can reserve stock now
430 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.410 (CNY16.2833) |
| 50+ | CNY12.610 (CNY14.2493) |
| 100+ | CNY10.450 (CNY11.8085) |
| 250+ | CNY9.460 (CNY10.6898) |
| 500+ | CNY8.470 (CNY9.5711) |
| 1000+ | CNY7.860 (CNY8.8818) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.41 (CNY16.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSBCHE151K5JCopy
Manufacturer Standard Lead Time31 weeks
Order Code3791097
Product RangeSBC Series
Also Known As1623729-8
Technical Datasheet
Resistance1.5kohm
Product RangeSBC Series
Power Rating17W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length75mm
Product Width9mm
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
1.5kohm
Power Rating
17W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
75mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SBC Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 200ppm/°C
Product Diameter
-
Product Width
9mm
Operating Temperature Max
350°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
