Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSBCHE111K0JCopy
Manufacturer Standard Lead Time31 weeks
Order Code3791094
Product RangeSBC Series
Also Known As1623728-7
Your Part Number
1,959 In Stock
Need more?
1,959 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.620 (CNY14.2606) |
| 50+ | CNY11.040 (CNY12.4752) |
| 100+ | CNY9.150 (CNY10.3395) |
| 250+ | CNY7.940 (CNY8.9722) |
| 500+ | CNY6.720 (CNY7.5936) |
| 1000+ | CNY6.000 (CNY6.780) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.62 (CNY14.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSBCHE111K0JCopy
Manufacturer Standard Lead Time31 weeks
Order Code3791094
Product RangeSBC Series
Also Known As1623728-7
Technical Datasheet
Resistance1kohm
Product RangeSBC Series
Power Rating11W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length50mm
Product Width9mm
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
1kohm
Power Rating
11W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
50mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SBC Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 200ppm/°C
Product Diameter
-
Product Width
9mm
Operating Temperature Max
350°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
