Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoCCR2220RKBCopy
Order Code3791090
Product RangeCCR Series
Also Known As1623720-5
Your Part Number
702 In Stock
Need more?
702 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.830 (CNY28.0579) |
| 10+ | CNY18.060 (CNY20.4078) |
| 100+ | CNY15.240 (CNY17.2212) |
| 500+ | CNY10.820 (CNY12.2266) |
| 1000+ | CNY10.520 (CNY11.8876) |
| 2000+ | CNY10.310 (CNY11.6503) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.83 (CNY28.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoCCR2220RKBCopy
Order Code3791090
Product RangeCCR Series
Also Known As1623720-5
Technical Datasheet
Resistance220ohm
Product RangeCCR Series
Power Rating2W
Resistance Tolerance± 10%
Resistor Case / PackageAxial Leaded
Voltage Rating400V
Resistor TechnologyCeramic
Temperature Coefficient-1300ppm/°C ± 300ppm/°C
Resistor TypePulse Withstanding
Product Diameter7mm
Product Length19mm
Product Width-
Operating Temperature Min-40°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
220ohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
Pulse Withstanding
Product Length
19mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
CCR Series
Resistance Tolerance
± 10%
Voltage Rating
400V
Temperature Coefficient
-1300ppm/°C ± 300ppm/°C
Product Diameter
7mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
