Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No1-1625971-4Copy
Order Code2917344
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY21.340 (CNY24.1142) |
| 500+ | CNY19.640 (CNY22.1932) |
| 1000+ | CNY18.900 (CNY21.357) |
| 2500+ | CNY18.080 (CNY20.4304) |
Price for:Each
Minimum: 200
Multiple: 200
CNY4,268.00 (CNY4,822.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No1-1625971-4Copy
Order Code2917344
Technical Datasheet
Resistance1kohm
Power Rating25W
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length29mm
Operating Temperature Min-
Operating Temperature Max-
Technical Specifications
Resistance
1kohm
Resistor Type
High Power
Product Length
29mm
Operating Temperature Max
-
Power Rating
25W
Resistor Mounting
Chassis Mount
Operating Temperature Min
-
Technical Docs (2)
Alternatives for 1-1625971-4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014824
