Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoC1410RJLCopy
Manufacturer Standard Lead Time34 weeks
Order Code3791061
Product RangeC Series
Also Known As1-1623774-6
Your Part Number
293 In Stock
Need more?
293 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.710 (CNY41.4823) |
| 10+ | CNY24.830 (CNY28.0579) |
| 50+ | CNY21.710 (CNY24.5323) |
| 100+ | CNY19.050 (CNY21.5265) |
| 200+ | CNY15.700 (CNY17.741) |
| 400+ | CNY15.390 (CNY17.3907) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.71 (CNY41.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoC1410RJLCopy
Manufacturer Standard Lead Time34 weeks
Order Code3791061
Product RangeC Series
Also Known As1-1623774-6
Technical Datasheet
Resistance10ohm
Product RangeC Series
Power Rating14W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating650V
Resistor TechnologyWirewound
Temperature Coefficient± 90ppm/°C
Resistor TypeHigh Power
Product Diameter8.5mm
Product Length53.3mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
10ohm
Power Rating
14W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
53.3mm
Operating Temperature Min
-
Qualification
-
Product Range
C Series
Resistance Tolerance
± 5%
Voltage Rating
650V
Temperature Coefficient
± 90ppm/°C
Product Diameter
8.5mm
Product Width
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
