Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1546074-4Copy
Manufacturer Standard Lead Time19 weeks
Order Code4539990
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1200+ | CNY26.120 (CNY29.5156) |
Price for:Each
Minimum: 1200
Multiple: 1200
CNY31,344.00 (CNY35,418.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1546074-4Copy
Manufacturer Standard Lead Time19 weeks
Order Code4539990
Technical Datasheet
Pitch Spacing5.08mm
Conductor Area CSA3mm²
Rated Current17.5A
Rated Voltage300V
Product Range-
Technical Specifications
Pitch Spacing
5.08mm
Rated Current
17.5A
Product Range
-
Conductor Area CSA
3mm²
Rated Voltage
300V
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
