Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT1210100125-000
Order Code2579677
Product RangeH10B
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.850 (CNY101.5305) |
| 10+ | CNY73.940 (CNY83.5522) |
| 25+ | CNY71.190 (CNY80.4447) |
| 100+ | CNY61.600 (CNY69.608) |
| 250+ | CNY57.720 (CNY65.2236) |
| 500+ | CNY54.980 (CNY62.1274) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.85 (CNY101.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoT1210100125-000
Order Code2579677
Product RangeH10B
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminium Body
Locking Type2 Lever
Rectangular Shell Size-
For Use WithAMP HDD, HEEE & HK8 Series Inserts
Product RangeH10B
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
2 Lever
For Use With
AMP HDD, HEEE & HK8 Series Inserts
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Aluminium Body
Rectangular Shell Size
-
Product Range
H10B
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1324
