Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No929939-3Copy
Order Code6441294
Product RangeJPT Series
Your Part Number
6,873 In Stock
Need more?
6,873 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.000 (CNY2.260) |
| 100+ | CNY1.720 (CNY1.9436) |
| 500+ | CNY1.460 (CNY1.6498) |
| 1000+ | CNY1.300 (CNY1.469) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.00 (CNY2.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No929939-3Copy
Order Code6441294
Product RangeJPT Series
Technical Datasheet
Product RangeJPT Series
Contact PlatingTin Plated Contacts
Contact MaterialCopper
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max17AWG
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
JPT Series
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
17AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
20AWG
SVHC
No SVHC (23-Jan-2024)
Alternatives for 929939-3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000708
