Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No928930-2
Order Code
Full Reel2360534
Cut Tape1854997
Product RangeJunior Power Timer
Your Part Number
2,980 In Stock
4,000 more incoming. You can reserve stock now
2980 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.840 | CNY1.84 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.840 (CNY2.0792) |
| 100+ | CNY1.330 (CNY1.5029) |
| 300+ | CNY1.240 (CNY1.4012) |
| 800+ | CNY1.190 (CNY1.3447) |
| 2000+ | CNY1.130 (CNY1.2769) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY1.080 (CNY1.2204) |
| 12000+ | CNY0.990 (CNY1.1187) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No928930-2
Order Code
Full Reel2360534
Cut Tape1854997
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
Terminal TypeMale Quick Disconnect
Contact GenderTab
Contact Termination TypeCrimp
Tab Size - Metric2.8mm x 0.8mm
Tab Size - Imperial0.11" x 0.031"
Contact PlatingTin Plated Contacts
Wire Size AWG Min20AWG
For Use WithJunior Timer Series, Junior-Power-Timer Series Connectors
Wire Size AWG Max17AWG
Insulator Colour-
Contact MaterialCopper, Zinc
Conductor Area CSA1mm²
Insulator Material-
Terminal MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Junior Power Timer
Contact Gender
Tab
Tab Size - Metric
2.8mm x 0.8mm
Contact Plating
Tin Plated Contacts
For Use With
Junior Timer Series, Junior-Power-Timer Series Connectors
Insulator Colour
-
Conductor Area CSA
1mm²
Terminal Material
Copper Alloy
Terminal Type
Male Quick Disconnect
Contact Termination Type
Crimp
Tab Size - Imperial
0.11" x 0.031"
Wire Size AWG Min
20AWG
Wire Size AWG Max
17AWG
Contact Material
Copper, Zinc
Insulator Material
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 928930-2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00051
