Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No87309-9
Order Code2528062
Product RangeAMPMODU MOD V
Your Part Number
53,580 In Stock
Need more?
7465 Next business day delivery available(Shanghai stock)
46115 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.840 (CNY3.2092) |
| 100+ | CNY2.420 (CNY2.7346) |
| 500+ | CNY2.160 (CNY2.4408) |
| 1000+ | CNY2.050 (CNY2.3165) |
| 2500+ | CNY1.920 (CNY2.1696) |
| 5000+ | CNY1.900 (CNY2.147) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY28.40 (CNY32.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No87309-9
Order Code2528062
Product RangeAMPMODU MOD V
Technical Datasheet
Product RangeAMPMODU MOD V
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithAMPMODU Mod V Series Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (27-Jun-2024)
Product Overview
87309-9 is a high pressure AMPMODU MOD V series, socket contact.
- 250VAC and 250VDC operating voltage and 3A max contact current rating
- 750V max dielectric withstanding voltage
- 5000Mohm insulation resistance
- Phosphor bronze contact base material, gold contact mating area plating material
- Crimp termination method to wire & cable
- Suitable for 24 – 20AWG/0.2 – 0.6mm² wire size
Technical Specifications
Product Range
AMPMODU MOD V
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMPMODU Mod V Series Connectors
Contact Material
Phosphor Bronze
Alternatives for 87309-9
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
