Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No81665-3Copy
Manufacturer Standard Lead Time3 weeks
Order Code1651667
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
349 In Stock
Need more?
349 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.820 (CNY25.7866) |
| 10+ | CNY19.530 (CNY22.0689) |
| 100+ | CNY16.710 (CNY18.8823) |
| 250+ | CNY15.710 (CNY17.7523) |
| 500+ | CNY14.990 (CNY16.9387) |
| 1000+ | CNY14.310 (CNY16.1703) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.82 (CNY25.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No81665-3Copy
Manufacturer Standard Lead Time3 weeks
Order Code1651667
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
Cable Diameter Max18.7mm
Seal MaterialNeoprene
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 81665-3 is a black Flange Gasket Seal made of neoprene. It is suitable for use with the 2-piece circular plastic connector.
- 11-size Shell
Applications
Industrial
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Cable Diameter Max
18.7mm
SVHC
No SVHC (12-Jan-2017)
For Use With
AMP Circular Plastic (CPC) and Metal-Shell Connectors (Sockets)
Seal Material
Neoprene
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948
