Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No796274-1.Copy
Order Code9670467
Product RangeCPC Series 1
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY294.520 (CNY332.8076) |
| 10+ | CNY252.450 (CNY285.2685) |
| 25+ | CNY237.540 (CNY268.4202) |
| 100+ | CNY216.730 (CNY244.9049) |
| 250+ | CNY209.190 (CNY236.3847) |
| 500+ | CNY201.640 (CNY227.8532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY294.52 (CNY332.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No796274-1.Copy
Order Code9670467
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Product RangeCPC Series 1
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Contact Material-
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Circular Power Connector
Product Range
CPC Series 1
Coupling Style
Threaded
IP Rating
IP65
Connector Type
Circular Power Connector
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
