Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No794657-2Copy
Order Code1557011
Technical Datasheet
Product Range-
No. of Positions2Ways
Pitch Spacing4.2mm
For Use WithAMP DUAC Connectors
SVHCNo SVHC (07-Jul-2017)
Alternatives for 794657-2
2 Products Found
Product Overview
The AMP-DUAC series AMP-DUAC Connector Plug/Receptacle Housings made of nylon. The dual action design of the female receptacle contact provides for low insertion force, yet maintains high-performance current capacity. It is wire-to-board connector system for printed circuit board applications. It has free-hanging or panel mount plug housings and receptacle housings accept female contacts with less orientation than competitive product.
- Designed for power applications
- Polarized housings
- 2, 4, 6, 8, 10, 12, 14, 16, 18, 20, 22 and 24 Position housings
- UL94V-0/2 Flammability
- Available in natural and white
Applications
Power Management, Industrial
Technical Specifications
Product Range
-
No. of Positions
2Ways
For Use With
AMP DUAC Connectors
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
