Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770582-1Copy
Order Code1654496
Product RangeMini Universal MATE-N-LOK
Your Part Number
191 In Stock
Need more?
191 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.970 (CNY19.1761) |
| 10+ | CNY14.390 (CNY16.2607) |
| 100+ | CNY12.230 (CNY13.8199) |
| 500+ | CNY10.920 (CNY12.3396) |
| 1000+ | CNY10.400 (CNY11.752) |
| 2500+ | CNY9.750 (CNY11.0175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.97 (CNY19.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770582-1Copy
Order Code1654496
Product RangeMini Universal MATE-N-LOK
Technical Datasheet
Product RangeMini Universal MATE-N-LOK
No. of Positions14Ways
Pitch Spacing4.14mm
For Use WithMini-Universal MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 770582-1 is a 14-position Rectangular Power Connector Housing made of natural color nylon 66/6. The plug housing is suitable for use with the Mini-Universal MATE-N-LOK series connectors.
- UL94V-0 Flammability rating
- 600VAC/VDC Operating voltage
- -20 to 105°C Operating temperature range
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Product Range
Mini Universal MATE-N-LOK
No. of Positions
14Ways
For Use With
Mini-Universal MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
4.14mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00357
