Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770144-1
Order Code2101972
Product RangeCommercial 0.093"
Your Part Number
7,144 In Stock
Need more?
7144 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.500 (CNY1.695) |
| 500+ | CNY1.350 (CNY1.5255) |
| 1000+ | CNY1.290 (CNY1.4577) |
| 2500+ | CNY1.250 (CNY1.4125) |
| 5000+ | CNY1.200 (CNY1.356) |
| 10000+ | CNY1.180 (CNY1.3334) |
Price for:Each
Minimum: 100
Multiple: 100
CNY150.00 (CNY169.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770144-1
Order Code2101972
Product RangeCommercial 0.093"
Technical Datasheet
Product RangeCommercial 0.093"
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use With0.093" Commercial Pin and Socket Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 770144-1 is a socket Crimp Contact made of brass with tin plated finish. It accepts 20 to 14AWG wire size. This contact is suitable for 0.093-inch commercial pin and socket connectors.
- Locking lance contact retention
- 250VAC/DC Operating voltage
- 13A Contact current rating
Applications
Industrial, Commercial
Technical Specifications
Product Range
Commercial 0.093"
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
0.093" Commercial Pin and Socket Connectors
Contact Material
Brass
Alternatives for 770144-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000304
