Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No749087-2.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1883872
Product RangeAMPLIMITE 0.050 Series
Your Part Number
3,461 In Stock
Need more?
3,461 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.870 (CNY33.7531) |
| 10+ | CNY25.820 (CNY29.1766) |
| 25+ | CNY24.410 (CNY27.5833) |
| 50+ | CNY23.400 (CNY26.442) |
| 100+ | CNY22.450 (CNY25.3685) |
| 250+ | CNY21.240 (CNY24.0012) |
| 500+ | CNY20.360 (CNY23.0068) |
| 1000+ | CNY19.550 (CNY22.0915) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.87 (CNY33.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No749087-2.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1883872
Product RangeAMPLIMITE 0.050 Series
Technical Datasheet
Product RangeAMPLIMITE 0.050 Series
Screw Length4.39mm
Thread Size - Metric-
Thread Size - Imperial2-56
SVHCNo SVHC (23-Jan-2024)
Alternatives for 749087-2.
1 Product Found
Technical Specifications
Product Range
AMPLIMITE 0.050 Series
Thread Size - Metric
-
SVHC
No SVHC (23-Jan-2024)
Screw Length
4.39mm
Thread Size - Imperial
2-56
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495
