Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No7-745129-4Copy
Manufacturer Standard Lead Time13 weeks
Order Code2310165
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.320 (CNY121.2716) |
| 10+ | CNY95.090 (CNY107.4517) |
| 25+ | CNY89.060 (CNY100.6378) |
| 100+ | CNY83.770 (CNY94.6601) |
| 250+ | CNY82.730 (CNY93.4849) |
| 500+ | CNY81.660 (CNY92.2758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.32 (CNY121.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No7-745129-4Copy
Manufacturer Standard Lead Time13 weeks
Order Code2310165
Technical Datasheet
For Use WithHDP-20 D Sub Connectors
Connector Body MaterialBrass Body
Cable Diameter Max13.46mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
For Use With
HDP-20 D Sub Connectors
Cable Diameter Max
13.46mm
SVHC
No SVHC (17-Dec-2014)
Connector Body Material
Brass Body
Product Range
-
Alternatives for 7-745129-4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00283
