Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66102-9Copy
Manufacturer Standard Lead Time5 weeks
Order Code2103700
Product RangeType III+ Series
Your Part Number
1,157 In Stock
Need more?
1,157 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.400 (CNY10.622) |
| 10+ | CNY7.950 (CNY8.9835) |
| 100+ | CNY6.760 (CNY7.6388) |
| 500+ | CNY6.030 (CNY6.8139) |
| 1000+ | CNY5.750 (CNY6.4975) |
| 2500+ | CNY5.640 (CNY6.3732) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.40 (CNY10.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66102-9Copy
Manufacturer Standard Lead Time5 weeks
Order Code2103700
Product RangeType III+ Series
Technical Datasheet
Product RangeType III+ Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithCPC, M & G Series Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Type III+ Series
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
CPC, M & G Series Connectors
Contact Material
Brass
Technical Docs (3)
Alternatives for 66102-9
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002979
