Print Page
Image is for illustrative purposes only. Please refer to product description.

2,138 In Stock
Need more?
2,138 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.550 (CNY5.1415) |
| 100+ | CNY3.870 (CNY4.3731) |
| 250+ | CNY3.620 (CNY4.0906) |
| 500+ | CNY3.450 (CNY3.8985) |
| 1000+ | CNY3.280 (CNY3.7064) |
| 2500+ | CNY3.220 (CNY3.6386) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY45.50 (CNY51.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66098-7Copy
Order Code2456177
Technical Datasheet
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
For Use WithAMP G Series, M Series & CPC Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Termination Type
Crimp
For Use With
AMP G Series, M Series & CPC Connectors
Wire Size AWG Max
16AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 66098-7
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000733
