Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640582-1Copy
Order Code1654490
Product RangeUniversal MATE-N-LOK
Your Part Number
7,418 In Stock
Need more?
6,391 Delivery in 5-6 Business Days(UK stock)
1,027 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.980 (CNY9.0174) |
| 10+ | CNY6.780 (CNY7.6614) |
| 100+ | CNY5.760 (CNY6.5088) |
| 500+ | CNY5.140 (CNY5.8082) |
| 1000+ | CNY4.890 (CNY5.5257) |
| 2500+ | CNY4.590 (CNY5.1867) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.98 (CNY9.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640582-1Copy
Order Code1654490
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Product RangeUniversal MATE-N-LOK
No. of Positions8Ways
Pitch Spacing6.35mm
For Use WithUniversal MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 640582-1 is a 8-position 1-row Universal MATE-N-LOK In-line Plug housing made of nylon GF body and white in color. It is suitable for use with the universal MATE-N-LOK cap or header. The universal MATE-N-LOK connector features sockets can be intermixed in the same housing, contacts completely enclosed in housings and the dual locking lances provide optimum contact stability. It mates with universal MATE-N-LOK II housings. Harness to PC board capability using socket headers.
- Positive polarization
- Rear cavity identification
- Contacts completely enclosed in housings
- Positive locking housings
- Low contact mating force
- Solderability - Headers meets MIL-STD 202 method 208
- UL94V-0 Flammability rating
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Product Range
Universal MATE-N-LOK
No. of Positions
8Ways
For Use With
Universal MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00591
