Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No63391-1.Copy
Order Code1846804
Product RangeFASTON Series
Your Part Number
1,215 In Stock
Need more?
1,215 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.923 (CNY1.043) |
| 100+ | CNY0.794 (CNY0.8972) |
| 500+ | CNY0.790 (CNY0.8927) |
Price for:Each
Minimum: 10
Multiple: 10
CNY9.23 (CNY10.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No63391-1.Copy
Order Code1846804
Product RangeFASTON Series
Technical Datasheet
Product RangeFASTON Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.36mm x 0.25mm
Tab Size - Imperial0.093" x 0.01"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator Colour-
Conductor Area CSA0.9mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
FASTON Series
Tab Size - Metric
2.36mm x 0.25mm
Wire Size AWG Min
22AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (23-Jan-2024)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.093" x 0.01"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.9mm²
Terminal Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000139
