
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.500 (CNY1.695) |
| 500+ | CNY1.350 (CNY1.5255) |
| 1000+ | CNY1.280 (CNY1.4464) |
| 2500+ | CNY1.200 (CNY1.356) |
| 5000+ | CNY1.180 (CNY1.3334) |
| 10000+ | CNY1.160 (CNY1.3108) |
Product Information
Product Overview
The FASTON 250 series FASTIN-FASTON Connector offers the advantage of the FASTON receptacles technology in multiple applications. In wiring harnesses, they are mainly used as multi-position and coupling connectors. Up to 8 position connectors can be mated in one operation with a maximum of 20 leads terminated. The receptacle in this version comply fully with the FASTON receptacles product technology. The only difference is the addition of a locking lance, which helps ensure firm retention of contacts when snapped into housings. Any application of this technology leads to essential time savings in final assembly.
- Used for single and multiple connections
- Receptacles available for 6.3, 4.8 and 2.8mm size
- Receptacles mate with 0.5 and 0.8 thick tabs
Applications
Industrial
Technical Specifications
FASTON 250
6.35mm x 0.81mm
17AWG
-
Uninsulated
No SVHC (04-Feb-2026)
Female Quick Disconnect
0.25" x 0.032"
13AWG
2.5mm²
Brass
Alternatives for 6-160448-5
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
