Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.820 (CNY37.0866) |
| 10+ | CNY27.860 (CNY31.4818) |
| 100+ | CNY23.680 (CNY26.7584) |
| 250+ | CNY22.410 (CNY25.3233) |
| 500+ | CNY21.140 (CNY23.8882) |
| 1000+ | CNY20.130 (CNY22.7469) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.82 (CNY37.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5227755-2Copy
Order Code1557657
Technical Datasheet
Connector TypeBNC Coaxial
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Impedance50ohm
Coaxial Cable Type-
Product Range-
Technical Specifications
Connector Type
BNC Coaxial
Connector Body Style
Straight Bulkhead Jack
Coaxial Cable Type
-
Connector Type
BNC Coaxial
Impedance
50ohm
Product Range
-
Technical Docs (4)
Alternatives for 5227755-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938
