Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5106773-1
Order Code2545027
Product RangeZ-PACK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.420 (CNY151.8946) |
| 10+ | CNY121.530 (CNY137.3289) |
| 25+ | CNY108.640 (CNY122.7632) |
| 100+ | CNY106.150 (CNY119.9495) |
| 250+ | CNY104.030 (CNY117.5539) |
| 500+ | CNY101.910 (CNY115.1583) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.42 (CNY151.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5106773-1
Order Code2545027
Product RangeZ-PACK
Technical Datasheet
Product RangeZ-PACK
No. of Contacts110Contacts
Pitch Spacing2mm
Contact Termination TypePress Fit
No. of Rows5Rows
Row Pitch2mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Z-PACK
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
110Contacts
Gender
Receptacle
No. of Rows
5Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
