Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-520404-2Copy
Order Code2837559
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.110 (CNY2.3843) |
| 100+ | CNY2.110 (CNY2.3843) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY21.10 (CNY23.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-520404-2Copy
Order Code2837559
Technical Datasheet
Tab Size - Metric4.75mm x 0.81mm
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA2.08mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tab Size - Metric
4.75mm x 0.81mm
Insulator Colour
Blue
Insulator Material
Nylon (Polyamide)
Wire Size AWG Max
14AWG
Conductor Area CSA
2.08mm²
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089
