Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1478763-7Copy
Order Code4129763
Product RangeADK
Your Part Number
1,018 In Stock
Need more?
47 Delivery in 3-4 Business Days(SG stock)
971 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.340 (CNY125.8142) |
| 10+ | CNY94.610 (CNY106.9093) |
| 25+ | CNY88.690 (CNY100.2197) |
| 100+ | CNY80.430 (CNY90.8859) |
| 250+ | CNY76.120 (CNY86.0156) |
| 500+ | CNY71.800 (CNY81.134) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.34 (CNY125.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1478763-7Copy
Order Code4129763
Product RangeADK
Technical Datasheet
Product RangeADK
D Sub Shell SizeDC
Cable Exit Angle45°
Connector Body MaterialMetal Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3-1478763-7 is a 37-position Shielded Backshell with grommets. Made of zinc with nickel plated finish. The ADK-series backshell has two-piece RFI/EMI shielded design.
- 45° Cable exit angle
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
ADK
Cable Exit Angle
45°
SVHC
No SVHC (04-Feb-2026)
D Sub Shell Size
DC
Connector Body Material
Metal Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066
