Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2178126-2.Copy
Order Code2366120
Product RangeCLOUDSPLITTER Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.060 (CNY125.4978) |
| 10+ | CNY94.350 (CNY106.6155) |
| 100+ | CNY84.220 (CNY95.1686) |
| 250+ | CNY82.540 (CNY93.2702) |
| 500+ | CNY80.860 (CNY91.3718) |
| 1000+ | CNY79.170 (CNY89.4621) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY111.06 (CNY125.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2178126-2.Copy
Order Code2366120
Product RangeCLOUDSPLITTER Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
No. of Positions / Loaded Contacts (per Port)8P8C
IP Rating-
ShieldingShielded
MagneticsWithout Magnetics
Light PipesWithout Light Pipe
Product RangeCLOUDSPLITTER Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Modular Connector Type
RJ45 Jack
IP Rating
-
Magnetics
Without Magnetics
Product Range
CLOUDSPLITTER Series
No. of Positions / Loaded Contacts (per Port)
8P8C
Shielding
Shielded
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009006
