Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206552-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code1394708
Product RangeCPC Series 1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 192+ | CNY812.920 (CNY918.5996) |
Price for:Each
Minimum: 192
Multiple: 192
CNY156,080.64 (CNY176,371.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206552-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code1394708
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Product RangeCPC Series 1
Circular Connector Contact Type-
Connector Body MaterialThermoplastic Body
IP RatingIP65
Technical Specifications
Connector Type
Circular Power Connector
Product Range
CPC Series 1
Connector Body Material
Thermoplastic Body
Connector Type
Circular Power Connector
Circular Connector Contact Type
-
IP Rating
IP65
Alternatives for 206552-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
