Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206071-1Copy
Order Code1492524
Product RangeAMPLIMITE 90 Series
Your Part Number
3,613 In Stock
Need more?
3,613 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.290 (CNY27.4477) |
| 10+ | CNY22.100 (CNY24.973) |
| 25+ | CNY20.810 (CNY23.5153) |
| 50+ | CNY19.380 (CNY21.8994) |
| 100+ | CNY17.940 (CNY20.2722) |
| 500+ | CNY17.400 (CNY19.662) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.29 (CNY27.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206071-1Copy
Order Code1492524
Product RangeAMPLIMITE 90 Series
Technical Datasheet
For Use WithMIL-C-24308 and MIL-C-39029
Contact GenderSocket
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE 90 Series
SVHCLead
Technical Specifications
For Use With
MIL-C-24308 and MIL-C-39029
Contact Material
Copper
Wire Size AWG Max
22AWG
Contact Termination Type
Crimp
SVHC
Lead
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
AMPLIMITE 90 Series
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000122
