Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No205555-2Copy
Order Code2528017
Product RangeAMPLIMITE 109
Also Known AsM24308/2-1F
Your Part Number
266 In Stock
Need more?
266 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY256.810 (CNY290.1953) |
| 5+ | CNY240.780 (CNY272.0814) |
| 10+ | CNY236.350 (CNY267.0755) |
| 25+ | CNY232.870 (CNY263.1431) |
| 50+ | CNY228.780 (CNY258.5214) |
| 100+ | CNY226.800 (CNY256.284) |
| 250+ | CNY225.710 (CNY255.0523) |
Price for:Each
Minimum: 1
Multiple: 1
CNY256.81 (CNY290.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No205555-2Copy
Order Code2528017
Product RangeAMPLIMITE 109
Also Known AsM24308/2-1F
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE 109
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCCadmium (25-Jun-2025)
Product Overview
The 205555-2 is a 9-position standard D-sub Receptacle with socket type contacts and mounting holes. This Amplimite 109 series D-sub connector has gold-plated leaded nickel copper contacts, cadmium-plated steel shell and stainless steel retention clip.
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE 109
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
Cadmium (25-Jun-2025)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Crimp
Contact Material
-
Connector Body Material
Steel Body
Alternatives for 205555-2
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
