Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No202507-1Copy
Order Code1653833
Product RangeType II
Your Part Number
1,265 In Stock
Need more?
1,265 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.310 (CNY37.6403) |
| 10+ | CNY28.280 (CNY31.9564) |
| 100+ | CNY24.030 (CNY27.1539) |
| 250+ | CNY22.540 (CNY25.4702) |
| 500+ | CNY21.520 (CNY24.3176) |
| 1000+ | CNY20.510 (CNY23.1763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.31 (CNY37.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No202507-1Copy
Order Code1653833
Product RangeType II
Technical Datasheet
Product RangeType II
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithType II Series Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCLead (16-Jan-2020)
Product Overview
The 202507-1 is a 16-size pin Signal Contact for use with CPC, G series and M series connectors in crimp style. The type II series contact accepts 0.8 to 1.4mm² wire size. It is made of brass with gold-plated finish.
- 13A Test current
Applications
Signal Processing
Technical Specifications
Product Range
Type II
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (16-Jan-2020)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Type II Series Connectors
Contact Material
Brass
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
