Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-520184-4.Copy
Manufacturer Standard Lead Time2 weeks
Order Code3429969
Product RangeUltra-Fast FASTON Series
Your Part Number
13,207 In Stock
Need more?
13,207 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.880 (CNY4.3844) |
| 100+ | CNY3.320 (CNY3.7516) |
| 500+ | CNY2.970 (CNY3.3561) |
| 1000+ | CNY2.840 (CNY3.2092) |
| 2500+ | CNY2.740 (CNY3.0962) |
| 5000+ | CNY2.640 (CNY2.9832) |
Price for:Each
Minimum: 10
Multiple: 10
CNY38.80 (CNY43.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-520184-4.Copy
Manufacturer Standard Lead Time2 weeks
Order Code3429969
Product RangeUltra-Fast FASTON Series
Technical Datasheet
Product RangeUltra-Fast FASTON Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA0.82mm²
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialPhosphor Bronze
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Ultra-Fast FASTON Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (23-Jan-2024)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.82mm²
Terminal Material
Phosphor Bronze
Alternatives for 2-520184-4.
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000908
